text.skipToContent text.skipToNavigation

Manufacturer Part #

568-0701-041F

568 Series Red/Green/Blank/Yellow 4.7/10/4.3/10mcd Untinted/Non-Diffused 60° LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 568-0701-041F - Technical Attributes
Attributes Table
No of LEDs: 6
Color: Red / Green / Yellow / Green
Lens Type: Diffused
Forward Voltage: 2V/2.1V/2.1V/2.1V
Forward (Drive) Current: 20mA
Intensity: 4.7mcd/10mcd/4.3mcd/6.3mcd
Viewing Angle: 60°/60°/80°/80°
Wavelength: 621nm/569nm/588nm/569nm
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension (Inch): H  0.8in x L  0.565in x W  0.17in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
580
Factory Lead Time:
14 Weeks
Minimum Order:
310
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$725.40
USD
Quantity
Unit Price
1
$2.52
15
$2.47
30
$2.44
100
$2.40
200+
$2.34
Product Variant Information section