text.skipToContent text.skipToNavigation

Manufacturer Part #

598-2003-107F

WHITE 0603 SM LED Top View 0.4mm thk, Intensity 230-1200 mcd at 20mA, 7" Reel

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 598-2003-107F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Diffused
Forward Voltage: 3.2V
Forward (Drive) Current: 30mA
Intensity: 715mcd
Viewing Angle: 140°
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.53mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$258.00
USD
Quantity
Unit Price
4,000
$0.0645
8,000+
$0.0625
Product Variant Information section