text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8181-107F

598 Series Green 0805 - 2 x 1.25 x 0.7 mm 140° 300 mcd 3.2 V Clear SMT LED

Product Specification Section
Dialight 598-8181-107F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 300mcd
Viewing Angle: 140°
Rated Power: 87.5mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.7mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications

The 598-8181-107F is a part of 598 Series Green Color 2 x 1.25 x 0.7 mm 140° Water Clear Non-Diffused 300 mcd 3.2 V Surface Mount LED. It has an Operating Temperature ranging between -30 °C to +85 °C .

Product Features:

  • LED Type InGaN
  • Color Green  
  • Luminous Intensity Min 220
  • Luminous Intensity Typical 300
  • Luminous Intensity Max 400
  • Forward Voltage Min 3
  • Dominant Wavelength Min 520nm
  • Power Dissipation Max 87.5mW
  • Operating Temperature: -30 °C to +85 °C 
  • Derating from 25°C = .33mA/°C
  • Lens Color Non-Diffused

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
4,000+
$0.225