text.skipToContent text.skipToNavigation

Manufacturer Part #

657-1802-103F

657 Series Blue Ø 16.5 mm Tinted Diffused 5 V Panel Mount Flat LED Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 657-1802-103F - Technical Attributes
Attributes Table
Color: Blue
Lens Type: Tinted / Diffused
Forward Voltage: 5V
Forward (Drive) Current: 20mA
Dimension: H  33.5mm x D  21.1mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
65
Multiple Of:
5
Total
$819.00
USD
Quantity
Unit Price
5
$12.82
10
$12.72
20
$12.63
25
$12.60
75+
$12.42
Product Variant Information section