text.skipToContent text.skipToNavigation

Manufacturer Part #

7017X1

7017X Series Red 0603 70º 11.7 mcd Diffused 1.7 V Surface Mount LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
VCC 7017X1 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 1.7V
Forward (Drive) Current: 20mA
Intensity: 11.7mcd
Viewing Angle: 70°
Wavelength: 660nm
Rated Power: 57.5mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension (Inch): H  0.028in x L  0.063in x W  0.031in
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,240.00
USD
Quantity
Unit Price
4,000+
$0.31
Product Variant Information section