text.skipToContent text.skipToNavigation

Manufacturer Part #

AA3021SYSK

Yellow 3 x 2 x 1.3 mm 125º Water Clear 200 mcd 2 V LED Lamp SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright AA3021SYSK - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 200mcd
Viewing Angle: 125°
Dimension: H  1.3mm x L  3mm x W  2mm
Mounting Method: Surface Mount
Features & Applications

The AA3021SYSK is a Super Bright Yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip.

Features:

  • 3.0mm x 2.0mm, 1.3mm high, only minimum space required.
  • Suitable for compact optoelectronic applications.
  • Low power consumption.
  • Package : 2000pcs / reel.
  • Moisture sensitivity level : level 3.
  • RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.00
USD
Quantity
Unit Price
2,000
$0.101
4,000
$0.0993
6,000+
$0.0973
Product Variant Information section