text.skipToContent text.skipToNavigation

Manufacturer Part #

APA2107LVBC/D

blue 2.1mmX0.6mm right angle SMT LED

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APA2107LVBC/D - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 2.65V
Forward (Drive) Current: 30mA
Intensity: 20mcd
Viewing Angle: 170°
Wavelength: 465nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.6mm x L  2.1mm x W  1mm
Part Number Aliases: APA2107
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.00
USD
Quantity
Unit Price
150
$0.152
300
$0.15
750
$0.147
1,500
$0.145
3,000+
$0.141
Product Variant Information section