Manufacturer Part #
APBD3224LSURKZGKC
3.2 x 2.4 mm SMD Chip LED Lamp, Hyper Red/Green, 20º
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Kingbright | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:SMD-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Kingbright APBD3224LSURKZGKC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright APBD3224LSURKZGKC - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Red / Green |
| Lens Type: | Clear |
| Forward Voltage: | 1.75, 2.65V |
| Forward (Drive) Current: | 30, 25mA |
| Intensity: | 50, 250mcd |
| Viewing Angle: | 20, 20° |
| Wavelength: | 645, 515nm |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 2.4mm x L 3.2mm x W 2.4mm |
| Part Number Aliases: | APBD3224 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$0.21
3,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount