text.skipToContent text.skipToNavigation

Manufacturer Part #

APDA3020LZGCK

Green 3x2x2.8mm 10° Clear 600 mcd 2.65 V SMT Round with Domed Top LED - SMD-2

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Kingbright APDA3020LZGCK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.65V
Forward (Drive) Current: 2mA
Intensity: 600mcd
Viewing Angle: 10°
Wavelength: 525nm
Rated Power: 75|mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2.8mm x L  3mm x W  2mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$308.00
USD
Quantity
Unit Price
2,000
$0.154
4,000+
$0.15
Product Variant Information section