Manufacturer Part #
APHB1608QBDSYKC
Blue / Yellow 1.6 x 0.5 x 0.5 mm 130° Clear 70 / 150 mcd 3.3 / 2 V LED Lamp SMT
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Kingbright | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2604 | ||||||||||
Product Specification Section
Kingbright APHB1608QBDSYKC - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
China
HTS Code:
8541.41.00.00
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright APHB1608QBDSYKC - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Blue / Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 3.3V/2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 70mcd/150mcd |
| Viewing Angle: | 130° |
| Wavelength: | 465nm/590nm |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 0.5mm x L 1.6mm x W 0.8mm |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount