text.skipToContent text.skipToNavigation

Manufacturer Part #

APT2012SYCK

Yellow 2 x 1.25 x 0.75 mm 120º 150 mcd Water Clear Surface Mount Chip LED

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Kingbright APT2012SYCK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 150mcd
Viewing Angle: 120°
Wavelength: 590nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.75mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.60
USD
Quantity
Unit Price
2,000
$0.0428
4,000
$0.042
6,000
$0.0416
8,000
$0.0413
10,000+
$0.0403
Product Variant Information section