text.skipToContent text.skipToNavigation

Manufacturer Part #

APTD1608SURCK

APTD1608 Series Red 60º 800 mcd Water Clear SMT LED 1.6 x 0.8 mm (0603)

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Kingbright APTD1608SURCK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.95V
Forward (Drive) Current: 20mA
Intensity: 800mcd
Viewing Angle: 60°
Wavelength: 645nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.95mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications

The APTD1608SURCK is a Hyper Red source color devices made with AlGaInP on GaAs substrate Light Emitting Diode.It has an operating temperature ranging between -40 to 85°C.

Features:

  • 1.6mmX0.8mm SMT LED, 0.95mm thickness
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Various colors and lens types available
  • Package: 2000pcs / reel
  • Moisture sensitivity level : level 3
  • RoHS compliant
Pricing Section
Global Stock:
86,000
USA:
86,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.60
USD
Quantity
Web Price
2,000
$0.0763
4,000
$0.0742
6,000
$0.073
8,000
$0.0721
10,000+
$0.0695
Product Variant Information section