text.skipToContent text.skipToNavigation

Manufacturer Part #

APTD1608SYCK

SuperBright Yellow 1.6 x 0.8 x 0.95 mm 60° Water Clear 450mcd 2.5V Chip LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
Kingbright APTD1608SYCK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 600mcd
Viewing Angle: 60°
Wavelength: 590nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C
Dimension: H  0.95mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications

The APTD1608SYCK is a Super bright yellow color surface mount chip LED with water clear lens.

Features:

  • 1.6 mm X 0.8 mm SMT LED, 0.95 mm thickness
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Various colors and lens types available
  • Moisture sensitivity level : level 3
  • RoHS compliant

Applications:

  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices
Pricing Section
Global Stock:
28,000
USA:
28,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$146.00
USD
Quantity
Unit Price
2,000
$0.073
4,000
$0.0716
6,000
$0.0709
8,000
$0.0703
10,000+
$0.0687
Product Variant Information section