text.skipToContent text.skipToNavigation

Manufacturer Part #

APTD1608ZGC

Green1.6 x 0.8 x 0.95 mm 60º 1000 mcd Clear Surface Mount Chip LED

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Kingbright APTD1608ZGC - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 3.3V
Forward (Drive) Current: 20mA
Intensity: 1000000mcd
Viewing Angle: 60°
Wavelength: 515nm
Rated Power: 102.5mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.95mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$292.00
USD
Quantity
Unit Price
2,000
$0.146
4,000+
$0.143
Product Variant Information section