text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD15-21VRD/TR8

CMD15-21 Series 1206 Brilliant Red 632 nm 40 mcd 1.7 V Diffused Lens SMT LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC CMD15-21VRD/TR8 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 40mcd
Wavelength: 632nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 1206 (3216 Metric)
Dimension: H  1.1mm x L  3.2mm x W  1.5mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$615.00
USD
Quantity
Unit Price
3,000+
$0.205
Product Variant Information section