text.skipToContent text.skipToNavigation

Manufacturer Part #

EALP03RDABA1

Blue Ø 3 mm 30° 1250 mcd 468 nm Tinted Diffused Through Hole LED Lamp

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Everlight EALP03RDABA1 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Diffused
Forward Voltage: 3.3V
Forward (Drive) Current: 20mA
Intensity: 1250mcd
Viewing Angle: 30°
Wavelength: 468nm
Rated Power: 90mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  5.2mm x D  4mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
18
Multiple Of:
1000
Total
$1.38
USD
Quantity
Unit Price
1,000
$0.0769
2,000
$0.0754
3,000
$0.0745
4,000
$0.0739
5,000+
$0.072
Product Variant Information section