text.skipToContent text.skipToNavigation

Manufacturer Part #

EAST1616RGBB2

EAST1616 Series RGB Color 1.9V R / 2.8V G / 2.9V B 632nm / 518nm / 468nm SMT LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Everlight EAST1616RGBB2 - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Diffused
Forward Voltage: 2.1V/3V
Forward (Drive) Current: 5mA
Intensity: 45mcd/140mcd/36mcd
Viewing Angle: 120°
Wavelength: 632nm/518nm/468nm
Rated Power: 60mW/95mW/95mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 0606 (1616 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
122,000
USA:
122,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$238.00
USD
Quantity
Unit Price
2,000
$0.119
4,000
$0.118
6,000+
$0.116
Product Variant Information section