text.skipToContent text.skipToNavigation

Manufacturer Part #

EASV1803BA0

Needs to be completed

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EASV1803BA0 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 5mA
Intensity: 57mcd
Viewing Angle: 120°
Wavelength: 475nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.3mm x L  1.8mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$789.30
USD
Quantity
Unit Price
3,000
$0.0905
6,000+
$0.0877
Product Variant Information section