text.skipToContent text.skipToNavigation

Manufacturer Part #

ELM13155GD

ELM1 Series Green 5 mm 40° 25 mcd Diffused 2.1 V LED Assembly Through Hole

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar ELM13155GD - Technical Attributes
Attributes Table
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Viewing Angle: 40°
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$24.00
USD
Quantity
Unit Price
100
$0.24
300
$0.235
1,500+
$0.225
Product Variant Information section