text.skipToContent text.skipToNavigation

Manufacturer Part #

ELM54803GD

LED Circuit Board Indicators Vert LED Assembly 3mm Green 565 nm

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar ELM54803GD - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 25mcd
Viewing Angle: 35°
Dimension: H  5.3mm x D  3.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$24.10
USD
Quantity
Unit Price
100
$0.241
300
$0.236
500
$0.233
1,500
$0.227
2,500+
$0.223
Product Variant Information section