text.skipToContent text.skipToNavigation

Manufacturer Part #

FA1105W-TR

Orange 1206 50° 200 mcd Water Clear 1.9 V High Brightness LED Surface Mount

ECAD Model:
Mfr. Name: Stanley Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stanley Electric FA1105W-TR - Technical Attributes
Attributes Table
Color: Orange
Lens Type: Clear
Forward Voltage: 1.9V
Forward (Drive) Current: 30mA
Intensity: 200mcd
Viewing Angle: 100°
Dimension: H  1.85mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$275.20
USD
Quantity
Unit Price
2,000
$0.1376
4,000+
$0.1345
Product Variant Information section