text.skipToContent text.skipToNavigation

Manufacturer Part #

FR1105W-TR

Red 1206 50° 180 mcd Water Clear 1.9 V Domed SMT LED

ECAD Model:
Mfr. Name: Stanley Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stanley Electric FR1105W-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.9V
Forward (Drive) Current: 30mA
Intensity: 180mcd
Viewing Angle: 50°
Wavelength: 635nm
Rated Power: 78mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +120°C
Dimension: H  1.85mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Features & Applications

The FR1105W-TR is a part of 1105W series LED lamps. It has an operating temperature ranging from -40°C to +100°C.

Features:

  • Outer Dimension 3.2 X 1.6 X 1.85 mm (L X W X H)
  • Lead–free soldering compatible
  • RoHS compliant
  • Package: 3216 Dome Lens Type, Water Clear resin
  • Dominant wavelength:
    • Red: 626 nm
  • Assembly method: Auto pick & place machine
  • Rank grouping parameter: Sorted by luminous intensity per rank taping
  • Soldering methods: Reflow soldering and manual soldering

Applications:

  • Amusement equipment
  • Electric Household Appliances
  • OA/FA
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$242.00
USD
Quantity
Unit Price
2,000
$0.121
4,000
$0.119
6,000+
$0.117
Product Variant Information section