Manufacturer Part #
H130CBWD-120
H130C Series T-1 Blue Diffused Interlocking 90° LED Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar H130CBWD-120 - Technical Attributes
Attributes Table
| Color: | Blue |
| Lens Type: | Diffused |
| Forward Voltage: | 4V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 20mcd |
| Viewing Angle: | 45° |
| Dimension: | H 6.4mm x L 4.3mm x W 6.1mm |
| Mounting Method: | Through Hole |
Features & Applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.
Bivar’s LED options offers a wide range of LED for all your specific needs and applications. With the ever changing transition from traditional lighting to more efficient LED-based options for Industrial Applications, momentum and excitement is gaining each day. Make the right choice and chose Bivar for your LED needs.
The H130CBWD-120 is a right angle 3 mm LED single level 1 station blue 430 nm LED assembly.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray
Mounting Method:
Through Hole