text.skipToContent text.skipToNavigation

Manufacturer Part #

H201CBC

H201CBC Series 90° T-1 HE Red / Green Bi-Level LED Assembly

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H201CBC - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2.6V
Forward (Drive) Current: 30mA
Intensity: 30mcd
Viewing Angle: 45°
Wavelength: 635nm/568nm
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  9.7mm x L  4.6mm x W  8.1mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.00
USD
Quantity
Unit Price
100
$0.62
200
$0.61
400
$0.60
1,500+
$0.58
Product Variant Information section