text.skipToContent text.skipToNavigation

Manufacturer Part #

H301CYGDL-180

Yellow/Green 45° Diffused 6 mcd 1.9 V Bi-Color Right Angle LED - T-1

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H301CYGDL-180 - Technical Attributes
Attributes Table
Color: Yellow / Green
Lens Type: Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 5mA
Intensity: 4mcd/6mcd
Viewing Angle: 45°
Dimension: H  12.6mm x L  4.3mm x W  8.1mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$425.00
USD
Quantity
Unit Price
1,000+
$0.425
Product Variant Information section