text.skipToContent text.skipToNavigation

Manufacturer Part #

HLMP3300A4R0

Red 5 mm 65° 3.5 mcd Diffused 2.2 V Solid State LED Lamp Through Hole - T-1 3/4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight HLMP3300A4R0 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 10mA
Intensity: 3.5mcd
Viewing Angle: 65°
Wavelength: 635nm
Rated Power: 135mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.89mm x D  5.84mm
Mounting Method: Through Hole
Features & Applications
The HLMP3300A4R0 is a RED diffused LED with 3.5 mcd intensity and viewing angle of 65°. Available in T-1 3/4 package.

Features:

  • Popular, general purpose lamps
  • Wide and narrow viewing angle devices for direct view or backlighting
  • Solid state reliability
  • Sturdy leads for easy assembly

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer

 

Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$157.60
USD
Quantity
Unit Price
1,000
$0.0804
2,000
$0.0788
3,000
$0.0779
4,000
$0.0773
5,000+
$0.0753
Product Variant Information section