Manufacturer Part #
IN-PC20TBT5R5G5B
Standard LEDs - SMD Top Mount / 2020 / 2.0 x 2.0 x 0.65 / RGB with IC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Inolux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Inolux IN-PC20TBT5R5G5B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-PC20TBT5R5G5B - Technical Attributes
Attributes Table
| No of LEDs: | 3 |
| Color: | Red / Green / Blue |
| Forward (Drive) Current: | 5mA |
| Intensity: | 200mcd/500mcd/100mcd |
| Wavelength: | 624nm/520nm/470nm |
| Operating Temp Range: | -40°C to +80°C |
| Storage Temperature Range: | -40°C to +80°C |
| Dimension: | H 0.65mm x L 2mm x W 2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,500+
$0.189
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Mounting Method:
Surface Mount