text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S124BRUW

Top View / Reverse Mount / 1206 / 3.2x1.6x1.85 / Dome

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Inolux IN-S124BRUW - Technical Attributes
Attributes Table
Color: White
Lens Type: Clear
Intensity: 715mcd
Viewing Angle: 20°
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.00
USD
Quantity
Unit Price
2,000
$0.101
4,000
$0.0993
6,000+
$0.0973
Product Variant Information section