text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S63AT5UW

IN-S63AT Series White 0603 120° 900 mcd 3.9 V Surface Mount Top View LED

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Inolux IN-S63AT5UW - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Forward Voltage: 3.9V
Intensity: 900mcd
Viewing Angle: 120°
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.4mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.20
USD
Quantity
Unit Price
4,000
$0.0368
8,000
$0.0362
12,000
$0.0358
16,000
$0.0356
20,000+
$0.0348
Product Variant Information section