Manufacturer Part #
IN-S63TBS5R5G5B
3 V Red Green Blue (RGB) Common Anode Clear Surface Mount Right Angle LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Inolux | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel |
||||||||||
| Date Code: | 2606 | ||||||||||
Product Specification Section
Inolux IN-S63TBS5R5G5B - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red / Green / Blue |
| Lens Type: | Clear |
| Forward Voltage: | 2.2 V/ 3 V/ 3V |
| Intensity: | 30 mcd/ 230 mcd/ 45mcd |
| Viewing Angle: | 120° |
| Operating Temp Range: | -30°C to +85°C |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000+
$0.139
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel