text.skipToContent text.skipToNavigation

Manufacturer Part #

LN48YPX

3 mm Amber Diffused 4 mcd 2.2 V Round Type LED

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1505
Product Specification Section
Panasonic Industry LN48YPX - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Amber
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 4mcd
Wavelength: 590nm
Rated Power: 90mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  5.5mm x D  3.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$210.00
USD
Quantity
Unit Price
1,000
$0.21
2,000
$0.205
4,000+
$0.20
Product Variant Information section