Manufacturer Part #
LTL-1CHGE
Green 3.1 mm 45° Tinted Clear 40 mcd 2.1 V LED Through Hole
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTL-1CHGE - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Tinted |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 40mcd |
| Viewing Angle: | 45° |
| Wavelength: | 565nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -55°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| Mounting Method: | Through Hole |
Features & Applications
The LTL-1CHGE is a Green 3.1 mm 45° Viewing angle Tinted Clear 40 mcd 2.1 V Through hole LED. Operating temperature ranges between -55 to 100°c.
Features:
- Low power consumption
- High Efficiency
- versatile mounting on P.C. board or panel
- I.C. compatible/low current requirement
- 3.1 mm diameter package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
750
$0.0315
1,500
$0.0309
3,000
$0.0304
7,500
$0.0297
15,000+
$0.0287
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole