text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-307A

Amber Ø 5.85 x 8.6 mm 50° Diffused 29 mcd 2.6 V Through Hole LED - T-1 3/4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
LITEON LTL-307A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Amber
Lens Type: Diffused
Forward Voltage: 2.6V
Forward (Drive) Current: 80mA
Intensity: 29mcd
Viewing Angle: 50°
Wavelength: 610nm
Rated Power: 60mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.6mm x D  5.85mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$198.00
USD
Quantity
Unit Price
500
$0.0413
1,500
$0.0402
2,500
$0.0396
10,000
$0.0382
15,000+
$0.0373
Product Variant Information section