text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-30EFJ

Red/Green 5 mm T-1 3/4 30° White Diffused 5.6/19 mcd 2.1 V LED Through-hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
LITEON LTL-30EFJ - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 19mcd
Viewing Angle: 30°
Dimension: H  8.6mm x D  5.85mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The LTL-30EFJ is a 5mm red/green typ 5.6/19 mcd white diffused through-hole common anode LED.

Features:

  • Bright red and green chips are matched for uniform light output
  • T-l3/4 type package
  • Long life solid state reliability
  • Low power consumption
Pricing Section
Global Stock:
3,750
USA:
3,750
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$23.10
USD
Quantity
Unit Price
150
$0.154
300
$0.152
750
$0.149
1,500
$0.147
3,000+
$0.142
Product Variant Information section