text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4221-002

Red 3 mm T-1 40° Tinted Diffused 8.7 mcd 2 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL-4221-002 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 8.7mcd
Viewing Angle: 40°
Dimension: H  5.25mm x D  4mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$602.70
USD
Quantity
Unit Price
1,500
$0.0611
3,000
$0.06
4,500
$0.0593
6,000
$0.0588
7,500+
$0.0574
Product Variant Information section