text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4253

Yellow 5 mm T-1 3/4 36° Tinted Diffused 19 mcd 2.1 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
LITEON LTL-4253 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Tinted
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 19mcd
Viewing Angle: 36°
Wavelength: 585nm
Rated Power: 60mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,049
USA:
4,049
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.04
USD
Quantity
Unit Price
1
$0.0369
750
$0.0359
1,500
$0.0353
4,000
$0.0344
10,000+
$0.0328
Product Variant Information section