text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-433P

Red 5 mm 140° Tinted Diffused 1.1 mcd 2.1 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 15mA
Intensity: 1.1mcd
Viewing Angle: 140°
Wavelength: 697nm
Rated Power: 40mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  7.5mm x L  5mm x W  2mm
Mounting Method: Through Hole
Features & Applications
The LTL-433P is a 5 mm 140° Through Hole Tinted Diffused 1.1 mcd Red LED.

Features:

  • Low power consumption
  • Most suitable for use like level indicator
  • Excellent uniformity of light emittance
  • Long life solid state reliability
  • I.C. compatible
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.08
USD
Quantity
Web Price
1
$0.0782
500
$0.0682
2,000
$0.0662
7,500
$0.0643
25,000+
$0.0626
Product Variant Information section