text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL1CHTGD6

Green 3.1mm 60° 880 mcd Tinted Diffused LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
LITEON LTL1CHTGD6 - Technical Attributes
Attributes Table
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 3.5V
Forward (Drive) Current: 30mA
Intensity: 880mcd
Viewing Angle: 60°
Dimension: H  5.2mm x D  3.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$359.00
USD
Quantity
Unit Price
250
$0.0768
500
$0.0754
1,250
$0.0736
3,000
$0.0718
7,500+
$0.0687
Product Variant Information section