text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C190AKT

Orange 1.6 x 0.8 x 0.8 mm 130° Water Clear 2 mcd 2.1 V LED Surface Mount

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTST-C190AKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Amber
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 6mcd
Viewing Angle: 130°
Wavelength: 610nm
Rated Power: 100mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  0.8mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Features & Applications

The LTST-C190AKT is a Orange 1.6 x 0.8 x 0.8 mm 130° Water Clear 2 mcd 2.1 V Surface Mount LED. It has an operating temperature ranges between -55 to 85°C.

Features:

  • Package In 8 mm Tape on 7" Diameter Reels
  • Compatible with Automatic placement Equipment
  • Compatible with Infrared and Vapor Phase Reflow Solder Process
  • EIA STD package
  • I.C. Compatible

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
4000
Total
$216.00
USD
Quantity
Unit Price
4,000
$0.0275
8,000
$0.027
12,000
$0.0268
16,000
$0.0266
20,000+
$0.026
Product Variant Information section