text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C19FD1WT

Blue/Red/Green 2.1 x 1.6 x 0.55 mm 130° 180/450/180 mcd 3.5/3.5/2 V Chip LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
LITEON LTST-C19FD1WT - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Blue / Green / Red
Lens Type: Diffused
Forward Voltage: 3.5V/3.5V/2V
Forward (Drive) Current: 20mA/20mA/30mA
Intensity: 180mcd/450mcd/180mcd
Viewing Angle: 130°
Wavelength: 468nm/520nm/611nm
Rated Power: 80mW/80mW/75mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  0.55mm x L  2.1mm x W  1.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
3,000
$0.11
6,000+
$0.108
Product Variant Information section