text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-S270KFKT

Orange 1.6 x 0.6 mm 130º 90 mcd 2 V Water Clear Surface Mount Chip LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
LITEON LTST-S270KFKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 90mcd
Viewing Angle: 130°
Wavelength: 611nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.15mm x L  1.6mm x W  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Germany:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$121.20
USD
Quantity
Unit Price
4,000
$0.0303
12,000
$0.0295
20,000
$0.0292
60,000
$0.0285
100,000+
$0.0279
Product Variant Information section