Manufacturer Part #
LTW-020ZDCG
Standard LEDs - SMD White SMD LED 860-1440mcd @ 20mA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
LITEON LTW-020ZDCG - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | White |
| Forward Voltage: | 3.6V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 1720mcd |
| Viewing Angle: | 110° |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 3.8mm x L 1.2mm x W 0.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount