text.skipToContent text.skipToNavigation

Manufacturer Part #

LTW-2S3D7

White 5 mm 15° Water Clear 13000 mcd 3.3 V Through Hole LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTW-2S3D7 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Clear
Forward Voltage: 3.3V
Forward (Drive) Current: 30mA
Intensity: 13000000mcd
Viewing Angle: 15°
Rated Power: 120mW
Operating Temp Range: -25°C to +80°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  8.7mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The LTW-2S3D7 is a part of LTW Series, White 5 mm 15° Water Clear 13000 mcd 3.3 V Through Hole LED and its operating temperature is -25°C to 80°C

Features:

  • Low power consumption
  • High efficiency
  • Versatile mounting on p.c. board or panel
  • I.C. compatible/low current requiremenT
  • Popular T-13/4 diameter

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
500
Total
$1,416.00
USD
Quantity
Unit Price
500
$0.186
1,000
$0.183
1,500
$0.181
2,000
$0.18
2,500+
$0.177
Product Variant Information section