text.skipToContent text.skipToNavigation

Manufacturer Part #

MPR5GDW12.0

Panel Mount LED Assembly 5 mm Green LED w\ Diffused Lens 12 In Wire No Connector

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar MPR5GDW12.0 - Technical Attributes
Attributes Table
Color: Blue
Lens Type: Diffused
Forward Voltage: 4V
Forward (Drive) Current: 25mA
Intensity: 15mcd
Viewing Angle: 40°
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$218.00
USD
Quantity
Unit Price
10
$2.23
25
$2.20
50
$2.18
125
$2.15
250+
$2.10
Product Variant Information section