text.skipToContent text.skipToNavigation

Manufacturer Part #

OVSTRGBB1CR8

Red/Green/Blue 120° 700/1800/400 mcd Diffused Surface Mount LED - PLCC-6

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
TT Electronics - Optek Technology OVSTRGBB1CR8 - Technical Attributes
Attributes Table
Color: Red / Green / Blue
Lens Type: Diffused
Forward Voltage: 2V/3.2V/3.2V
Forward (Drive) Current: 50mA
Intensity: 700mcd/1600mcd/400mcd
Viewing Angle: 120°
Package Style:  PLCC-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
900+
$1.20
Product Variant Information section