Manufacturer Part #
R20BLU-F-0160
ORCA Series Blue 160 ° 150 mcd Clear 3.4 V Super Flux LED Flat Face Dome
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 0847 | ||||||||||
Product Specification Section
Bivar R20BLU-F-0160 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Blue |
| Lens Type: | Clear |
| Forward Voltage: | 3.4V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 150mcd |
| Viewing Angle: | 160° |
| Wavelength: | 475nm |
| Rated Power: | 220mW |
| Operating Temp Range: | -25°C to +80°C |
| Storage Temperature Range: | -30°C to +80°C |
| Mounting Method: | Through Hole |
Features & Applications
The R20BLU-F-0160 is a part of ORCA series 7.6mm x 7.6mm, 4 Leads Water Clear Lens, 160 Degree Viewing Angle Through Hole Blue LED Lamp.
Product Features:
- Flat Face
- RoHS Compliant
- Low Profile Dome Lens
- Automatic Insertion Compatible — Tubular Packaging
- Automatic Placement Compatible
- High Intensity Output
- High Power Efficiency
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
60
$1.13
120
$1.12
180
$1.11
300
$1.10
600+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Mounting Method:
Through Hole