Manufacturer Part #
R20WHT-V-3045
ORCA Series White 45 ° 8000 mcd Clear 3.4 V Super Flux LED Oval Dome
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar R20WHT-V-3045 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | White |
| Lens Type: | Clear |
| Forward Voltage: | 3.4V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 8000000mcd |
| Viewing Angle: | 45° |
| Rated Power: | 220mW |
| Operating Temp Range: | -25°C to +80°C |
| Storage Temperature Range: | -30°C to +80°C |
| Mounting Method: | Through Hole |
Features & Applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.
Bivar’s LED options offers a wide range of LED for all your specific needs and applications. With the ever changing transition from traditional lighting to more efficient LED-based options for Industrial Applications, momentum and excitement is gaining each day. Make the right choice and chose Bivar for your LED needs.
The R20WHT-V-3045 is a 7.60 mm x 7.60 mm 4 lead through hole white water clear lens 30/45 degree viewing angle LED.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
20
$1.34
40
$1.32
100
$1.31
200
$1.29
400+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray
Mounting Method:
Through Hole