Manufacturer Part #
R50BG2-4-0045
ORCA Series Blue/Green 4.6 mm 45° 400 / 5000 mcd Clear 3.8 V Super Flux LED Dome
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar R50BG2-4-0045 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Bivar R50BG2-4-0045 - Technical Attributes
Attributes Table
| Color: | Blue / Green |
| Lens Type: | Clear |
| Forward Voltage: | 3.8V |
| Forward (Drive) Current: | 50mA |
| Intensity: | 400mcd/5000mcd |
| Viewing Angle: | 45° |
| Mounting Method: | Through Hole |
Features & Applications
The R50BG2-4-0045 is a part of ORCA series 4-Pin Super Flux, Water Clear Lens of 160° viewing Angle Through hole Blue/Green LED.
Product Features:
- 4.6 mm Dome
- RoHS Compliant
- Low Profile Dome Lens
- Automatic Insertion Compatible — Tubular Packaging
- Automatic Placement Compatible
- High Intensity Output
- High Power Efficiency
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
60
$2.69
120
$2.66
180
$2.64
240
$2.63
300+
$2.60
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Mounting Method:
Through Hole