text.skipToContent text.skipToNavigation

Manufacturer Part #

RFA1101F-10-TR

1208 LED ORANGE CLEAR RIGHT ANGLE SMD

ECAD Model:
Mfr. Name: Stanley Electric
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Stanley Electric RFA1101F-10-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 1.9V
Forward (Drive) Current: 20mA
Intensity: 150mcd
Wavelength: 609nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +120°C
Dimension: H  3mm x L  2mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$240.90
USD
Quantity
Unit Price
3,000
$0.0803
6,000+
$0.0778
Product Variant Information section