text.skipToContent text.skipToNavigation

Manufacturer Part #

SLA-570MT3F

SLA-570 Series Green Ø5 mm 25° Clear 470 mcd 2.3 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM SLA-570MT3F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.3V
Forward (Drive) Current: 20mA
Intensity: 470mcd
Viewing Angle: 25°
Wavelength: 563nm
Rated Power: 75mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  8.6mm x D  5.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$153.00
USD
Quantity
Unit Price
1,000
$0.153
2,000
$0.151
3,000
$0.149
5,000+
$0.146